Filter Your Search
1 - 2 of 2 results
|
MBR3035PTHR
Digitron Semiconductors
|
Check for Price | No | Active | 15 A | 760 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | R-PSFM-T3 | MIL-19500 | TO-218AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||
|
MBR3035PTHC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 820 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | TO-3P, 3 PIN | Taiwan Semiconductor |