Filter Your Search
1 - 1 of 1 results
|
MC100LVEL34DR2G
onsemi
|
Check for Price | Yes | Active | 3.3 V | 1 ns | 1 ns | 1 | YES | SOP | 100LVEL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | 1.5 GHz | DIFFERENTIAL | 3 | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |