Filter Your Search
1 - 10 of 42 results
|
MC10109P
onsemi
|
$1.6328 | No | Obsolete | -5.2 V | 2.9 ns | 3.7 ns | 2 | 5 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | -5.72 V | -4.68 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MC10109L
onsemi
|
$2.0372 | No | Obsolete | -5.2 V | 2.9 ns | 3.7 ns | 2 | 5 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ONSEMI | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MC10109FN
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 2.9 ns | 3.7 ns | 2 | 5 | YES | QCCJ | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
MC10109FNR2
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 2.9 ns | 3.7 ns | 2 | 5 | YES | QCCJ | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
MC10109FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.7 ns | YES | QCCJ | NO | ECL10K | -5.2 V | 15 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC20,.4SQ | unknown | ||||||||||||||||||||||
|
MC10109F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.7 ns | 3.7 ns | 2 | 5 | YES | DFP | NO | 10K | OR/NOR GATE | ECL | 15 mA | -5.72 V | -4.68 V | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10109PS
Rochester Electronics LLC
|
Check for Price | Active | OR/NOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC10109FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 3.7 ns | 2 | 5 | YES | QCCJ | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10109PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.7 ns | 2 | 5 | NO | DIP | NO | 10K | OR/NOR GATE | ECL10K | -5.72 V | -4.68 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10109L
Motorola Mobility LLC
|
Check for Price | Transferred | 3.7 ns | 3.7 ns | 2 | 5 | NO | DIP | NO | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |