Filter Your Search
1 - 2 of 2 results
![]() |
MC10E136FNR2G
onsemi
|
$10.1094 | Yes | Yes | Obsolete | 5 V | 1.45 ns | 1 | 6 | YES | QCCN | 550 MHz | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V | 550 MHz | YES | SYNCHRONOUS | 150 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-N28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN | NO LEAD | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LCC-28 | 28 | 776-02 | compliant | 8542.39.00.01 | onsemi | ||
![]() |
MC10E136FNR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 1.45 ns | 1 | 6 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V | 550 MHz | YES | SYNCHRONOUS | 5.7 V | 4.2 V | OTHER | S-PQCC-N28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown |