Filter Your Search
1 - 2 of 2 results
|
MC10H105ML1
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 1.3 ns | 1.3 ns | 3 | 3 | NO | OR/NOR GATE | ECL | 23 mA | -5.46 V | -4.94 V | COMMERCIAL | Not Qualified | e4 | 70 °C | PLASTIC/EPOXY | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | ON SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||
|
MC10H105ML2
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 1.3 ns | 1.3 ns | 3 | 3 | NO | OR/NOR GATE | ECL | 23 mA | -5.46 V | -4.94 V | COMMERCIAL | Not Qualified | e4 | 70 °C | PLASTIC/EPOXY | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | ON SEMICONDUCTOR | , | unknown | 8542.39.00.01 |