Filter Your Search
1 - 9 of 9 results
|
MC1495L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 V | NO | -15 V | 3 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -10.5 V | 1 | 10.5 V | 7 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC1495L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 V | NO | -15 V | 3 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -10.5 V | 1 | 10.5 V | 7 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
|
MC1495LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 V | NO | -15 V | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -12 V | 1 | 12 V | 7 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC1495LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 V | NO | -15 V | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -12 V | 1 | 12 V | 7 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC1495L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 V | NO | -15 V | 3 MHz | 15/32,-15 V | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -10.5 V | 1 | 10.5 V | 7 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||
|
MC1495LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 15/32,-15 V | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | 7 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | Analog Multiplier Or Divider | ||||||||||||||||||
|
MC1495LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 V | NO | -15 V | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -12 V | 1 | 12 V | 7 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC1495LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 V | NO | -15 V | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -12 V | 1 | 12 V | 7 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC1495LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 V | NO | -15 V | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -12 V | 1 | 12 V | 7 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | Analog Multiplier Or Divider |