Filter Your Search
1 - 10 of 131 results
|
MC3025L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MC30280F8HP-U5
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | LFQFP | CMOS | 16 mA | 5 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | YES | 16 | M16C | NO | 71 | YES | 4096 | 69632 | FLASH | 24 rpm | 5.5 V | 4.2 V | MICROCONTROLLER | |||||||||||||||||||||
|
MC30281F8HP-U7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | LFQFP | CMOS | 16 mA | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | YES | 16 | M16C | NO | 55 | YES | 4096 | 69632 | FLASH | 24 rpm | 5.5 V | 4.2 V | MICROCONTROLLER | |||||||||||||||||||||
|
MC30281MA-XXXHP-U5
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | LFQFP | CMOS | 16 mA | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | YES | 16 | M16C | NO | 55 | YES | 8192 | 102400 | MROM | 24 rpm | 5.5 V | 4.2 V | MICROCONTROLLER | |||||||||||||||||||||
|
MC3025H27A-60.000MHZ
MMD
|
Check for Price | No | Transferred | NO | 3.3 V | 70 °C | -20 °C | 4 | MMD COMPONENTS | compliant | 3.63 V | 2.97 V | Clock | 8 ns | NO | 25 % | THROUGH HOLE MOUNT | 60 MHz | HCMOS | 10 TTL, 15 pF | 11.7mm x 5.08mm x 5.0mm | 8 ms | 45/55 % | |||||||||||||||||||||||||||||||||||||
|
MC302X2
Corning Frequency Control Inc
|
Check for Price | Obsolete | CORNING FREQUENCY CONTROL INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC3028P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | AND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||||||||||||||
|
MC30280F6WG-U5
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | TFLGA | CMOS | 16 mA | 5 V | OTHER | S-PBGA-N85 | Not Qualified | 85 °C | -20 °C | 85 | PLASTIC/EPOXY | LGA85,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | YES | 16 | M16C | NO | 71 | YES | 4096 | 53248 | FLASH | 24 rpm | 5.5 V | 4.2 V | MICROCONTROLLER | |||||||||||||||||||||
|
MC3025H48A-1.250MHZ
MMD
|
Check for Price | No | Transferred | NO | 3.3 V | 85 °C | -40 °C | 4 | MMD COMPONENTS | HC-49/US, 3 PIN | compliant | 3.63 V | 2.97 V | Clock | 10 ns | NO | 25 % | THROUGH HOLE MOUNT | 1.25 MHz | HCMOS | 10 TTL, 15 pF | 11.7mm x 5.08mm x 5.0mm | 10 ms | 45/55 % | ||||||||||||||||||||||||||||||||||||
|
MC30280F6WG-U7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | TFLGA | CMOS | 16 mA | 5 V | INDUSTRIAL | S-PBGA-N85 | Not Qualified | 85 °C | -40 °C | 85 | PLASTIC/EPOXY | LGA85,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | YES | 16 | M16C | NO | 71 | YES | 4096 | 53248 | FLASH | 24 rpm | 5.5 V | 4.2 V | MICROCONTROLLER |