Filter Your Search
1 - 1 of 1 results
|
MC33172DT
STMicroelectronics
|
$0.4991 | Yes | Active | 6.5 mV | 2 V/us | 200 nA | 300 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | -22 V | NO | NO | 1.6 V/us | 22 V | INDUSTRIAL | 2100 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |