Parametric results for: MC34063ADR. under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: mc34063adr
Select parts from the table below to compare.
Compare
Compare
MC34063ADR2
onsemi
$0.3644 No Obsolete 5 V 40 V 3 V 1.5 A 4 mA YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01
MC34063ADR
Texas Instruments
$0.3952 Yes Yes Active 5 V 40 V 3 V 1.25 V 40 V 1.5 A 5 V 4 mA 1 YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MC34063ADR2G
onsemi
$0.5180 Yes Active 5 V 40 V 3 V 1.5 A YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 compliant EAR99 8542.39.00.01 onsemi 751-07
MC34063ADRJR
Texas Instruments
$0.5220 Yes Yes Active 5 V 40 V 3 V 1.25 V 40 V 1.5 A 5 V 4 mA 1 YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL S-PDSO-N8 e4 Not Qualified 3 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC SON GREEN, PLASTIC, MO-229WGGB, SON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MC34063ADR2
Motorola Semiconductor Products
Check for Price No Transferred 5 V 1.25 V 40 V 3 V 1.5 A 4 mA YES SINGLE 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MOTOROLA INC PLASTIC, SO-8 unknown EAR99 8542.39.00.01
MC34063ADRJRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 40 V 3 V 1.25 V 40 V 1.5 A 5 V 4 mA 1 YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL S-PDSO-N8 e4 Not Qualified 3 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC SON HVSON, SOLCC8,.15,32 8 compliant EAR99 8542.39.00.01 Texas Instruments
MC34063ADR2
CYT Opto-electronic
Check for Price Contact Manufacturer SHENZHEN CHANGYUNTONG IC DESIGN CO LTD unknown EAR99 8542.39.00.01
MC34063ADR2G
Rochester Electronics LLC
Check for Price No Yes Active 5 V 40 V 3 V 1.5 A YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G8 e3 NOT SPECIFIED 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-8 8 unknown
MC34063ADR2
Motorola Mobility LLC
Check for Price Transferred 5 V 1.25 V 40 V 3 V 1.5 A 4 mA YES SINGLE 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MOTOROLA INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
MC34063ADR2
Freescale Semiconductor
Check for Price No Obsolete 100 mA YES 100 kHz VOLTAGE-MODE BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP8,.25 unknown