Filter Your Search
1 - 2 of 2 results
|
MC68040RC33A
Rochester Electronics LLC
|
Check for Price | Yes | Active | 32 | 33 MHz | 32 | 32 | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P176 | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | ROCHESTER ELECTRONICS LLC | PGA-179 | unknown | ||||||||||
|
MC68040RC33A
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 33.3 MHz | 32 | 32 | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P179 | NOT SPECIFIED | NOT SPECIFIED | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | FREESCALE SEMICONDUCTOR INC | CERAMIC, PGA-179 | unknown | PGA | 179 | 3A991.A.2 | 8542.31.00.01 | NXP |