Parametric results for: MC68EC000FN20R2 under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc68ec000fn20r2
Select parts from the table below to compare.
Compare
Compare
MC68EC000FN20R2
Freescale Semiconductor
Check for Price No Obsolete 32 20 MHz 16 24 20 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 3 70 °C 220 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm FREESCALE SEMICONDUCTOR INC LCC PLASTIC, LCC-68 68 compliant EAR99 8542.31.00.01
MC68EC000FN20R2
Motorola Semiconductor Products
Check for Price Transferred 32 20 MHz 0 16 24 20 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 7 70 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC PLASTIC, LCC-68 unknown 8542.31.00.01
MC68EC000FN20R2
Motorola Mobility LLC
Check for Price Transferred 32 20 MHz 0 16 24 20 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 7 70 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC LCC QCCJ, 68 unknown 8542.31.00.01