Filter Your Search
1 - 10 of 10 results
|
MC68HC908MR24VFU
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 64 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MC68HC908MR24VFU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 24576 | 768 | 68HC08 | YES | 5 V | CMOS | FLASH | 40 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC908MR24CFU
NXP Semiconductors
|
Check for Price | Active | 8 | 8.2 MHz | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MC68HC908MR24VB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.2 MHz | 24576 | 768 | 68HC08 | NO | 5 V | FLASH | 40 mA | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | FREESCALE SEMICONDUCTOR INC | SDIP, SDIP56,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC908MR24CB
NXP Semiconductors
|
Check for Price | Active | 8 | 8.2 MHz | 24576 | 768 | 68HC08 | 32.8 MHz | 35 | NO | 5 V | MICROCONTROLLER | NO | NO | YES | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 52.07 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MC68HC908MR24CFU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 24576 | 768 | 68HC08 | YES | 5 V | CMOS | FLASH | 40 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC908MR24VFU
NXP Semiconductors
|
Check for Price | Active | 8 | 8.2 MHz | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MC68HC908MR24CFU
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 64 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MC68HC908MR24VB
NXP Semiconductors
|
Check for Price | Active | 8 | 8.2 MHz | 24576 | 768 | 68HC08 | 32.8 MHz | 35 | NO | 5 V | MICROCONTROLLER | NO | NO | YES | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 52.07 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MC68HC908MR24CB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.2 MHz | 24576 | 768 | 68HC08 | NO | 5 V | FLASH | 40 mA | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | FREESCALE SEMICONDUCTOR INC | SDIP, SDIP56,.6 | unknown | 8542.31.00.01 |