Filter Your Search
1 - 4 of 4 results
|
MC68HC908MR32CB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 32768 | 768 | 68HC08 | 32.8 MHz | 36 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | SDIP, SDIP56,.6 | 56 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC68HC908MR32CB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 768 | 68HC08 | 32.8 MHz | 36 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | SHRINK, DIP-56 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC68HC908MR32CB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8.2 MHz | 32.8 MHz | 36 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.025 mm | ROCHESTER ELECTRONICS LLC | DIP | SHRINK, DIP-56 | 56 | unknown | ||||||||||||
|
MC68HC908MR32CB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8.2 MHz | 32768 | 768 | 68HC08 | 32.8 MHz | 36 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.025 mm | FREESCALE SEMICONDUCTOR INC | DIP | SHRINK, DIP-56 | 56 | not_compliant | EAR99 | 8542.31.00.01 | NXP |