Parametric results for: MC7448TVU1000ND under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc7448tvu1000nd
Select parts from the table below to compare.
Compare
Compare
MC7448TVU1000ND
NXP Semiconductors
$580.7273 Yes Obsolete 32 1 GHz 1 GHz YES 1 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES 1.05 V 950 mV OTHER S-CBGA-B360 1 105 °C 260 40 360 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.8 mm 25 mm 25 mm NXP SEMICONDUCTORS BGA, unknown 3A991.A.1 8542.31.00.01 NXP
MC7448TVU1000ND
Freescale Semiconductor
Check for Price No Yes Transferred 32 1 GHz 1 GHz YES 1 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES 1.05 V 950 mV OTHER S-CBGA-B360 e2 1 105 °C 260 40 360 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.8 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA, not_compliant 3A991.A.1 8542.31.00.01 NXP