Filter Your Search
1 - 5 of 5 results
|
MC74F2962AND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | SELECTABLE SYSTEM DATA BUS INPUT OR MEMORY DATA INPUTS | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 31.685 mm | MOTOROLA INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
MC74F2962AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BUS DRIVER | TTL | ENABLE LOW | TRUE | 5 V | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | DIP(UNSPEC) | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP(UNSPEC) | unknown | |||||||||||||||||||
|
MC74F2962AN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | SELECTABLE SYSTEM DATA BUS INPUT OR MEMORY DATA INPUTS | ENABLE LOW | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP(UNSPEC) | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 31.685 mm | MOTOROLA INC | DIP, DIP(UNSPEC) | unknown | 8542.39.00.01 | |||||
|
MC74F2962AN
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | SELECTABLE SYSTEM DATA BUS INPUT OR MEMORY DATA INPUTS | ENABLE LOW | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP(UNSPEC) | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 31.685 mm | MOTOROLA INC | DIP | DIP, DIP(UNSPEC) | 24 | unknown | 8542.39.00.01 | ||||
|
MC74F2962AND
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | SELECTABLE SYSTEM DATA BUS INPUT OR MEMORY DATA INPUTS | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 31.685 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |