Filter Your Search
1 - 1 of 1 results
|
MC74HC08AFELG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 110 ns | 22 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 | onsemi |