Parametric results for: MC74HC273ANG. under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74hc273ang
Select parts from the table below to compare.
Compare
Compare
MC74HC273ANG
onsemi
$0.9201 Yes Yes Obsolete 3 V 220 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz 6 mA TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e3 125 °C -55 °C 260 40 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE RAIL Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm ONSEMI DIP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 20 unknown 8542.39.00.01