Filter Your Search
1 - 1 of 1 results
![]() |
MC74LCXU04DG
onsemi
|
$0.4205 | Yes | Active | 2.5 V | 4.5 ns | 3.6 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 16 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi |