Filter Your Search
1 - 1 of 1 results
|
MC74VHC1G09DBVT1G
onsemi
|
Check for Price | Yes | Active | 3 V | 16.5 ns | 11 ns | 1 | 2 | YES | TSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | AND GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.25 mm | 3 mm | ONSEMI | 318BQ | compliant | 8542.39.00.01 | 2018-11-15 | onsemi |