Filter Your Search
1 - 2 of 2 results
|
MC78LC33NTRG
onsemi
|
$0.3750 | Yes | Active | 12 V | 4.3 V | 3.3 V | 30 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 53 mV | 12 V | 0.05082 % | 0.06 % | 1 | 3.399 V | 3.201 V | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
MC78LC33NTRG
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 53 mV | 1 | 3.399 V | 3.201 V | R-PDSO-G5 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | LEAD FREE, TSOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |