Filter Your Search
1 - 4 of 4 results
![]() |
MC79M08CDTRKG
onsemi
|
$0.3717 | Yes | Active | 25 V | 10.5 V | 8 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.1 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 3.75 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | onsemi | |||
![]() |
MC79M08CDTRK
Motorola Mobility LLC
|
Check for Price | Transferred | 25 V | 7 V | 8 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | TO-252 | TO-252, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||
![]() |
MC79M08CDTRK
onsemi
|
Check for Price | No | No | Obsolete | 25 V | 10.5 V | 8 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.1 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 3.75 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 235 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
MC79M08CDTRK
Motorola Semiconductor Products
|
Check for Price | Transferred | 25 V | 7 V | 8 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | TO-252, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |