Filter Your Search
1 - 1 of 1 results
|
MC908GR16AVFAER
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8 | 8 | 32 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 |