Filter Your Search
1 - 2 of 2 results
|
MC9S08PT32VQH
NXP Semiconductors
|
$3.0927 | Yes | Not Recommended | 8 | 20 MHz | 32768 | 4096 | HCS08 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 14.8 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MC9S08PT32VQH
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 32768 | 4096 | HCS08 | YES | MICROCONTROLLER | CMOS | FLASH | 14.8 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant |