Filter Your Search
1 - 2 of 2 results
|
MCF53017CMJ240J
NXP Semiconductors
|
$17.5160 | Yes | Obsolete | 32 | 240 MHz | 32 | 24 | 80 MHz | YES | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | NXP SEMICONDUCTORS | 17 X 17 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-256 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
|
MCF53017CMJ240J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 240 MHz | 32 | 24 | 80 MHz | YES | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-256 | compliant | 5A002 | 8542.31.00.01 | NXP | BGA | 256 |