Filter Your Search
1 - 3 of 3 results
|
MCM6290CP20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 20 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 29.59 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, DIP-24 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
MCM6290CP20
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 20 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 29.59 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 24 | ||||||||
|
MCM6290CP20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 5 V | 20 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 110 µA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown |