Filter Your Search
1 - 2 of 2 results
![]() |
MCP1624T-I/CHY
Microchip Technology Inc
|
$0.3708 | Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
![]() |
MCP1624TI/CHY
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.2 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE OF 2 TO... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, SOT-23, 6 PIN | 6 | compliant |