Filter Your Search
1 - 2 of 2 results
|
MCP16311T-E/MNY
Microchip Technology Inc
|
$1.3922 | Yes | Active | 7 V | 5 V | 30 V | 4.4 V | 2 V | 24 V | YES | BUCK | 575 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP16311T-E/MNYVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 7 V | 5 V | 30 V | 4.4 V | 2 V | 24 V | YES | BUCK | 575 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | MSOP-8 |