Filter Your Search
1 - 2 of 2 results
|
MCP16311T-E/MS
Microchip Technology Inc
|
$0.9699 | Yes | Active | 7 V | 5 V | 30 V | 4.4 V | 2 V | 24 V | YES | BUCK | 575 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP16311T-E/MSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 7 V | 5 V | 30 V | 4.4 V | 2 V | 24 V | YES | BUCK | 575 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | TDFN-8 |