Filter Your Search
1 - 2 of 2 results
|
MCP16363T-E/NMX
Microchip Technology Inc
|
$1.8524 | Yes | Active | 12 V | 3.3 V | 48 V | 4 V | 2 V | 24 V | 12 V | YES | BUCK | 2.6 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||
|
MCP16363T-E/NMXVAO
Microchip Technology Inc
|
Check for Price | Active | 12 V | 3.3 V | 48 V | 4 V | 2 V | 24 V | 3 A | YES | BUCK | 2.6 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant |