Filter Your Search
1 - 2 of 2 results
|
MCP1725T-1802E/MC
Microchip Technology Inc
|
$0.4852 | Yes | Yes | Active | 6 V | 2.3 V | 1.8 V | 210 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.010656 % | 0.018 % | 1 | 1.845 V | 1.755 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1725T-1802E/MCVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 2.3 V | 1.8 V | 210 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.010656 % | 0.018 % | 1 | 1.845 V | 1.755 V | CMOS | 2.5 % | R-PDSO-N8 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |