Parametric results for: MCP1755S-1802E/DB under Other Regulators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp1755s1802edb
Select parts from the table below to compare.
Compare
Compare
MCP1755S-1802E/DB
Microchip Technology Inc
$0.5917 Yes Active 16 V 3.6 V 1.8 V 300 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 17.6 V 0.01116 % 0.009 % 1 1.836 V 1.764 V CMOS 2 % R-PDSO-G3 e3 125 °C -40 °C AEC-Q100 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC , SOT-223 compliant EAR99 8542.39.00.01 Microchip