Filter Your Search
1 - 1 of 1 results
|
MCP23008T-E/SSVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 10 MHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 1 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | EAR99 | 8542.39.00.01 | Microchip |