Filter Your Search
1 - 2 of 2 results
|
MCP4018T-103E/LT
Microchip Technology Inc
|
$0.4599 | Yes | Yes | Active | 5 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | LEAD FREE, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP4018T-103E/LTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5.5 V | 600 µA | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip |