Filter Your Search
1 - 1 of 1 results
![]() |
MCP6273-E/SN
Microchip Technology Inc
|
$0.5169 | Yes | Yes | Active | 5 mV | 0.9 V/us | 5 nA | 240 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 2000 | 31620 | NO | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip |