Filter Your Search
1 - 2 of 2 results
|
MCP6V27T-E/MD
Microchip Technology Inc
|
Check for Price | Yes | Active | 2 µV | 1 V/us | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 2.3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | 2.5/5 V | 6.5 V | AUTOMOTIVE | 2000 | 1778000 | S-PDSO-G8 | Not Qualified | 142 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DFN | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | compliant | Microchip | |||||||||||||||
|
MCP6V27T-EMD
Microchip Technology Inc
|
Check for Price | Yes | Active | 2 µV | 1 V/us | 5 nA | 1.6 mA | 125 dB | 2 | OPERATIONAL AMPLIFIER | 2.3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 1778000 | NO | S-PDSO-N8 | Not Qualified | e3 | 142 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.15,32 | 8 | compliant | EAR99 | 8542.33.00.01 |