Filter Your Search
1 - 1 of 1 results
|
MCP9502PT-115E/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | YES | 6 Cel | 5 mA | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 40 µA | 3.28 V | 820 mV | 5.5 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.55 mm | 1.175 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip |