Filter Your Search
1 - 10 of 74 results
|
MCT4401R18B
First Switchtech
|
Check for Price | Active | 2.75 W | 1.12 kΩ | 6 V | 10 A | 1000000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 38 V | 4.6 V | 55 V | 10A@6VDC | 17 ms | 12 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.8 mm | 25.7 mm | 25.8 mm | 25.8mm x 25.8mm x 25.7mm | FIRST SWITCHTECH | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCT4401B25B
STPI Siege Social
|
Check for Price | Transferred | 2.052 W | 70 Ω | 6 V | 10 A | 1000000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 171 mA | 8.3 V | 1 V | 12 V | 10A@6VDC | 17 ms | 12 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.8 mm | 25.7 mm | 25.8 mm | 25.8mm x 25.8mm x 25.7mm | STPI GROUP | unknown | EAR99 | 8536.41.00.05 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCT4.R2
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | HERMETIC, TO-18, 4 PIN | Transistor Outputs | 30 V | SINGLE | 15 % | 1 kV | 1 | TRANSISTOR OUTPUT OPTOCOUPLER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCT4.R2
QT Optoelectronics
|
Check for Price | Obsolete | QT OPTOELECTRONICS | unknown | Transistor Outputs | 30 V | SINGLE | 15 % | 1 kV | 1 | TRANSISTOR OUTPUT OPTOCOUPLER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCT4R
Quality Technologies Corp
|
Check for Price | Obsolete | -55 °C | 125 °C | QUALITY TECHNOLOGIES CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | TO-18, 4 PIN | Transistor Outputs | 30 V | SINGLE | 35 % | 1 kV | 1 | TRANSISTOR OUTPUT OPTOCOUPLER | 50 nA | 40 mA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCT4558CD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | e0 | 70 °C | 8 | YES | TIN LEAD | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | SOP, | OPERATIONAL AMPLIFIER | 800 nA | 70 dB | 90 dB | 7.5 mV | R-PDSO-G8 | 4.9 mm | -18 V | -15 V | 2 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1.75 mm | 1 V/us | 1.8 V/us | 18 V | 15 V | BIPOLAR | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 2800 | 15000 | 3.9 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
MCT4401H25B
First Switchtech
|
Check for Price | Active | 2.736 W | 1.92 kΩ | 6 V | 10 A | 1000000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 49.7 V | 6 V | 72 V | 10A@6VDC | 17 ms | 12 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.8 mm | 25.7 mm | 25.8 mm | 25.8mm x 25.8mm x 25.7mm | FIRST SWITCHTECH | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCT4401B18B
STPI Siege Social
|
Check for Price | Transferred | 2.052 W | 70 Ω | 6 V | 10 A | 1000000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 171 mA | 8.3 V | 1 V | 12 V | 10A@6VDC | 17 ms | 12 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.8 mm | 25.7 mm | 25.8 mm | 25.8mm x 25.8mm x 25.7mm | STPI GROUP | unknown | EAR99 | 8536.41.00.05 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCT4401R18B
STPI Siege Social
|
Check for Price | Transferred | 2.75 W | 1.12 kΩ | 6 V | 10 A | 1000000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 38 V | 4.6 V | 55 V | 10A@6VDC | 17 ms | 12 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.8 mm | 25.7 mm | 25.8 mm | 25.8mm x 25.8mm x 25.7mm | STPI GROUP | unknown | EAR99 | 8536.41.00.05 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCT4.7/10RM6000-4
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | e3 | -55 °C | 125 °C | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | NEMCO ELECTRONICS CORP | compliant | EAR99 | , 0603 | 1.6 mm | SMT | 850 µm | 4.7 µF | TANTALUM CAPACITOR | 10% Tolerance Available On Request | TANTALUM (SOLID POLYMER) | 850 µm | 20 % | POLARIZED | 20 % | 10 V | 0603 |