Filter Your Search
1 - 2 of 2 results
|
MD2716M/B
Rochester Electronics LLC
|
Check for Price | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 30 mA | 115 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-24 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||
|
MD2716M/B
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 V | 115 µA | MOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-24 | unknown | 3A001.A.2.C | 8542.32.00.61 |