Filter Your Search
1 - 10 of 10 results
|
MDM-100SL2B1
ITT Interconnect Solutions
|
$75.5790 | No | Active | 100 | 4 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | H | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | e4 | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .148 | LOCKING | ONE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | 1 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
RMDM-100SL2B1-A141
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ALODINE/IRRIDITE | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
RMDM-100SL2B1-A174
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
MDM-100SL2B1-A30
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .148 | LOCKING | ONE | STAGGERED | ANODIZED BLACK | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | 1 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDM-100SL2B1-A172
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .148 | LOCKING | ONE | STAGGERED | GOLD | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | 1 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDM-100SL2B1-A174
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .148 | LOCKING | ONE | STAGGERED | NICKEL | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | 1 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDM-100SL2B1-A141
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .148 | LOCKING | ONE | STAGGERED | IRRIDITE / ALODINE | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | 1 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
RMDM-100SL2B1-A172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | GOLD | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
RMDM-100SL2B1-A30
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
RMDM-100SL2B1
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM CHROMATE | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |