Filter Your Search
1 - 1 of 1 results
|
MDM-15PH003F-F222
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 26 AWG | 32 AWG | -55 °C | 200 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .09 | FLOAT MOUNT | ONE | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |