Parametric results for: MDM-25PCBRP-TA174 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mdm25pcbrpta174
Select parts from the table below to compare.
Compare
Compare
MDM-25PCBRPT-A174
ITT Interconnect Solutions
$171.9700 No No Active 25 2 2.54 mm 3 8 mΩ 3 A MALE BOARD AND PANEL DIALLYL PHTHALATE D ALUMINUM ALLOY AU RIGHT ANGLE D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N e4 -55 °C 125 °C RECEPTACLE Gold (Au) COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.42 inch 1.185 inch 0.109 inch ITT CANNON compliant
RMDM-25PCBRP-TA174
ITT Interconnect Solutions
Check for Price Yes Yes Active 25 MALE BOARD LIQUID CRYSTAL POLYMER D ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SOLDER ITT CANNON compliant ROHS COMPLIANT