Filter Your Search
1 - 10 of 205 results
|
MDM-25PL10P-A172
ITT Interconnect Solutions
|
$42.4506 | Active | 25 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 25 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKPOST | ONE | GENERAL PURPOSE | GOLD | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
MDVB1-25PL1
ITT Interconnect Solutions
|
$63.0115 | Yes | Active | 25 | 2 | MALE | PANEL | POLYESTER | AU | 25 AWG | 26 AWG | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | SOLDER LUG | 0.218 inch | 0.191 inch | 1.188 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
MDV1-25PL1
ITT Interconnect Solutions
|
$67.0508 | Active | 25 | 2 | 8 mΩ | 3 A | MALE | PANEL | GLASS FILLED POLYESTER | AU | STANDARD MOUNTING | 600VAC V | 5 GΩ | 25 AWG | 26 AWG | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | HOLE .087-.098 | SOLDER LUG | 0.215 inch | 0.171 inch | 0.912 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||||||||||
|
MDB1-25PL12
ITT Interconnect Solutions
|
$80.0640 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MDM-25PL1B-A174
ITT Interconnect Solutions
|
$86.4368 | Yes | Active | 25 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | e4 | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 0.5 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||
|
MD1-25PL1
ITT Interconnect Solutions
|
$86.9218 | Yes | Active | 25 | 2 | 8 mΩ | 3 A | MALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | AU | STANDARD MOUNTING | 600VAC V | 5 GΩ | 25 AWG | 26 AWG | -55 °C | 149 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | HOLE .087-.098 | SOLDER LUG | 0.215 inch | 0.171 inch | 0.912 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
MDB1-25PL1
ITT Interconnect Solutions
|
$87.4673 | Active | 25 | 2 | MALE | PANEL | DIALLYL PHTHALATE | D | AU | D MICROMINIATURE CONNECTOR | NO | 25 AWG | 26 AWG | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | NO | SOLDER | 0.218 inch | 0.191 inch | 1.188 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
MDM-25PL1M5
ITT Interconnect Solutions
|
$127.7120 | Active | 25 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 25 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2A | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-25PL1B
ITT Interconnect Solutions
|
$160.6027 | No | Active | 25 | 2 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | AU | D MICROMINIATURE CONNECTOR | NO HARDWARE, STANDARD | 600VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 26 AWG | .139 N | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
MDM-25PL1P
ITT Interconnect Solutions
|
$171.1121 | No | Active | 25 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | e4 | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKPOST | ONE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 0.5 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |