Filter Your Search
1 - 10 of 85 results
|
MDM-25SH001A
ITT Interconnect Solutions
|
$32.6944 | No | Active | 25 | 2 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .125 | LOCKING | ONE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-25SH001P-A174
ITT Interconnect Solutions
|
$38.0484 | Yes | Active | 25 | 2 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKPOST | ONE | STAGGERED | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-25SH001P
ITT Interconnect Solutions
|
$38.0577 | No | Active | 25 | 2 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKPOST | ONE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-25SH001M7-A174
ITT Interconnect Solutions
|
$38.5410 | Yes | Active | 25 | 2 | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC-2A | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
RMDM-25SH001B
ITT Interconnect Solutions
|
$43.4072 | Yes | Yes | Active | 25 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | D | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM CHROMATE | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
MDM-25SH001B-A172
ITT Interconnect Solutions
|
$46.8526 | Yes | Active | 25 | 2 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | GOLD | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||
|
MDM-25SH001F
ITT Interconnect Solutions
|
$46.9546 | No | Active | 25 | 2 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .09 | FLOAT MOUNT | ONE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-25SH001P-A172
ITT Interconnect Solutions
|
$48.3281 | Yes | Active | 25 | 2 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKPOST | ONE | STAGGERED | GOLD | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-25SH001L-A172
ITT Interconnect Solutions
|
$48.9344 | Yes | Active | 25 | 2 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKSCREW | ONE | STAGGERED | GOLD | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-25SH001K-A174
ITT Interconnect Solutions
|
$49.8655 | Yes | Active | 25 | 2 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | D | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKSCREW | ONE | STAGGERED | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 1.185 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |