Parametric results for: MEGAMOTO GT under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 2,084 results

|
-
-
-
-
-
-
Manufacturer: GTK UK Ltd
Select parts from the table below to compare.
Compare
Compare
PHSS27G1-R
GTK UK Ltd
Check for Price Contact Manufacturer 27 1 2.54 mm 1 3 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2.7 inch 0.118 inch GTK UK LTD compliant EAR99 8536.69.40.40
PHDS44G3
GTK UK Ltd
Check for Price Contact Manufacturer 44 2 2.0066 mm 2 1 A MALE BOARD POLYAMIDE STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C BRASS RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 3.302 mm SURFACE MOUNT 0.157 inch 0.106 inch 1.732 inch GTK UK LTD compliant EAR99 8536.69.40.40
FHDS76G3-R
GTK UK Ltd
Check for Price Contact Manufacturer 76 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG GOLD FLASH PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm FLASH inch SURFACE MOUNT 0.157 inch 0.169 inch 2.992 inch GTK UK LTD compliant EAR99 8536.69.40.40
DP50SN-R
GTK UK Ltd
Check for Price Contact Manufacturer 50 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR LOW PROFILE,ROHS COMPLIANT 500VAC V NO 1 GΩ UL -55 °C 105 °C RECEPTACLE BRASS RECTANGULAR IDC BLACK 0.1 inch 0.1 inch NO GUIDE SLOT LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.236 inch 0.291 inch 2.717 inch 0.134 inch GTK UK LTD compliant EAR99 8536.69.40.40
BB8068MG355
GTK UK Ltd
Check for Price Contact Manufacturer 68 2 787.4 µm 2 40 mΩ 500 mA MALE BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 100 MΩ POLARIZED HOUSING UL -20 °C 105 °C PEG RECEPTACLE TIN/LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR NATURAL 0.031 inch NO LOCKING ONE RECTANGULAR 3.81 mm FLASH inch SURFACE MOUNT 0.126 inch 0.14 inch 1.138 inch GTK UK LTD compliant EAR99 8536.69.40.40
PHDR20G1-R
GTK UK Ltd
Check for Price Contact Manufacturer 20 2 2.54 mm 2 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.259 inch 1 inch 0.118 inch GTK UK LTD compliant EAR99 8536.69.40.40
3016-40C30Y11A
GTK UK Ltd
Check for Price Contact Manufacturer 40 2 20 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING UL -55 °C 105 °C PREASSEM CONN BRASS RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE IDC 0.326 inch 0.516 inch 2.998 inch GTK UK LTD compliant EAR99 8536.69.40.40
FHSS24G2-R
GTK UK Ltd
Check for Price Contact Manufacturer 24 1 2.0066 mm 1 20 mΩ 2 A FEMALE BOARD GLASS FILLED POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG GOLD FLASH PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.157 inch 1.923 inch 0.102 inch GTK UK LTD compliant EAR99 8536.69.40.40
BB8048MG355
GTK UK Ltd
Check for Price Contact Manufacturer 48 2 787.4 µm 2 40 mΩ 500 mA MALE BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 100 MΩ POLARIZED HOUSING UL -20 °C 105 °C PEG RECEPTACLE TIN/LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR NATURAL 0.031 inch NO LOCKING ONE RECTANGULAR 3.81 mm FLASH inch SURFACE MOUNT 0.126 inch 0.14 inch 0.823 inch GTK UK LTD compliant EAR99 8536.69.40.40
FHSS18T1-R
GTK UK Ltd
Check for Price Yes Contact Manufacturer 18 1 2.54 mm 1 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.335 inch 1.82 inch 0.126 inch GTK UK LTD compliant EAR99 8536.69.40.40