Filter Your Search
1 - 1 of 1 results
|
MF12Q1620DTL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 162 Ω | 0.5 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 200 | 85 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 3 mm | 1.5 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant |