Filter Your Search
1 - 7 of 7 results
|
MF55D8060F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 806 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | STANDARD: MIL-R-10509 | 70 °C | NO | 250 V | e0 | MIL-R-10509 | 155 °C | -55 °C | Film | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 30 mm | 2.3 mm | 7.1 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||
|
MF55D8060FT52
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 806 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | MIL-R-10509 | 70 °C | MF | NO | 250 V | e0 | MIL-R-10509 | 155 °C | -55 °C | Film | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 30 mm | 2.3 mm | 7.1 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
MF55D8060FM
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 806 Ω | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | 250 V | e0 | MIL-R-10509 | 155 °C | -55 °C | Film | 2 | Tape | Tin/Lead (Sn/Pb) | 30 mm | 2.3 mm | 7.1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||
|
MF55D8060FVTE
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 806 Ω | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | 250 V | e0 | MIL-R-10509 | 155 °C | -55 °C | Film | 2 | Ammo Pack; Tape | Tin/Lead (Sn/Pb) | 30 mm | 2.3 mm | 7.1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||
|
MF55D8060FVT
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 806 Ω | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | 250 V | e0 | MIL-R-10509 | 155 °C | -55 °C | Film | 2 | Ammo Pack; Tape | Tin/Lead (Sn/Pb) | 30 mm | 2.3 mm | 7.1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||
|
MF55D8060FT26A
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 806 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | STANDARD: MIL-R-10509 | 70 °C | MF | NO | 250 V | e0 | MIL-R-10509 | 155 °C | -55 °C | Film | 2 | TUBULAR PACKAGE | Ammo Pack | Tin/Lead (Sn/Pb) | WIRE | 30 mm | 2.3 mm | 7.1 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
MF55D8060FVTP
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 806 Ω | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MF | 250 V | e0 | MIL-R-10509 | 155 °C | -55 °C | Film | 2 | Ammo Pack; Tape | Tin/Lead (Sn/Pb) | 30 mm | 2.3 mm | 7.1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |