Filter Your Search
1 - 1 of 1 results
|
MFL1206R0660FS
Eaton Corporation
|
Check for Price | Yes | Active | 66 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 181.7 mV | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 620 µm | 3.1 mm | 1.6 mm | EATON CORP | CHIP | compliant | Eaton |