Filter Your Search
1 - 1 of 1 results
|
MFM-20-15
Mean Well
|
$7.8095 | Yes | Active | 115 V | 15 V | 264 V | 80 V | 14.7 V | 15.3 V | 1.4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.3 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.06363 Vrms | HYBRID | OTHER | 21 W | R-XDMA-P4 | ANSI, IEC, EN | 85 °C | -35 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23.8 mm | 49 mm | 23 mm | MEAN WELL ENTERPRISES CO LTD | Module-4 | compliant | EAR99 | Mean Well |