Filter Your Search
1 - 5 of 5 results
|
MGP11N60ED
Motorola Mobility LLC
|
Check for Price | Transferred | 600 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA-FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 442 ns | 68 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||
|
MGP11N60ED
Rochester Electronics LLC
|
Check for Price | No | Active | 600 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRAFAST, HIGH SPEED | MOTOR CONTROL | SILICON | 442 ns | 68 ns | TO-220AB | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | CASE 221A-09, 3 PIN | unknown | TO-220AB | 3 | CASE 221A-09 | ||||||||
|
MGP11N60ED
onsemi
|
Check for Price | No | Obsolete | 600 V | 8 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRAFAST, HIGH SPEED | 20 V | 96 W | MOTOR CONTROL | SILICON | 442 ns | 68 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | TO-220AB | 3 | CASE 221A-09 | ||||||
|
MGP11N60ED
Freescale Semiconductor
|
Check for Price | No | Obsolete | 600 V | 8 V | 15 A | N-CHANNEL | NO | 20 V | 96 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||||
|
MGP11N60ED
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 600 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA-FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 442 ns | 68 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 |