Filter Your Search
1 - 1 of 1 results
|
MGS152412-G
Cosel USA Inc
|
$43.2300 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15.6 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |